
RF174-01SB1-02RP1-0305 | |
|---|---|
DigiKey Part Number | 612-RF174-01SB1-02RP1-0305-ND |
Manufacturer | |
Manufacturer Product Number | RF174-01SB1-02RP1-0305 |
Description | COAX CBL MCX TO SMA 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to SMA RG-174 12.01" (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF174-01SB1-02RP1-0305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MCX to SMA | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 12.01" (305.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,29000 Kč | 414,29 Kč |
| 10 | 352,03100 Kč | 3 520,31 Kč |
| 25 | 329,98760 Kč | 8 249,69 Kč |
| 50 | 314,23920 Kč | 15 711,96 Kč |
| 100 | 299,24880 Kč | 29 924,88 Kč |
| 250 | 290,56024 Kč | 72 640,06 Kč |
| Unit Price without VAT: | 414,29000 Kč |
|---|---|
| Unit Price with VAT: | 501,29090 Kč |


