
RF174-01RP1-05BJ3-0305 | |
|---|---|
DigiKey Part Number | 612-RF174-01RP1-05BJ3-0305-ND |
Manufacturer | |
Manufacturer Product Number | RF174-01RP1-05BJ3-0305 |
Description | COAX CBL SMA TO TNC 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC RG-174 12.01" (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF174-01RP1-05BJ3-0305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 12.01" (305.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,85000 Kč | 543,85 Kč |
| 10 | 462,18700 Kč | 4 621,87 Kč |
| 25 | 433,25600 Kč | 10 831,40 Kč |
| 50 | 412,58560 Kč | 20 629,28 Kč |
| 100 | 392,90620 Kč | 39 290,62 Kč |
| 250 | 391,35064 Kč | 97 837,66 Kč |
| Unit Price without VAT: | 543,85000 Kč |
|---|---|
| Unit Price with VAT: | 658,05850 Kč |

