
RF174-01RP1-01SP1-0305 | |
|---|---|
DigiKey Part Number | 612-RF174-01RP1-01SP1-0305-ND |
Manufacturer | |
Manufacturer Product Number | RF174-01RP1-01SP1-0305 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 12.01" (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF174-01RP1-01SP1-0305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.01" (305.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,58000 Kč | 424,58 Kč |
| 10 | 360,87200 Kč | 3 608,72 Kč |
| 25 | 338,26080 Kč | 8 456,52 Kč |
| 50 | 322,12200 Kč | 16 106,10 Kč |
| 100 | 306,75770 Kč | 30 675,77 Kč |
| 250 | 295,56784 Kč | 73 891,96 Kč |
| Unit Price without VAT: | 424,58000 Kč |
|---|---|
| Unit Price with VAT: | 513,74180 Kč |

