Cable Assembly Coaxial SMA to SMB RG-174 12.01" (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF174-01BJ1-07RP1-0305

DigiKey Part Number
612-RF174-01BJ1-07RP1-0305-ND
Manufacturer
Manufacturer Product Number
RF174-01BJ1-07RP1-0305
Description
COAX CBL SMA TO SMB 12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMB RG-174 12.01" (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF174-01BJ1-07RP1-0305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMB
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMB Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.01" (305.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-50°C ~ 90°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1432,35000 Kč432,35 Kč
10367,40200 Kč3 674,02 Kč
25344,40080 Kč8 610,02 Kč
50327,96780 Kč16 398,39 Kč
100312,32430 Kč31 232,43 Kč
250304,47100 Kč76 117,75 Kč
Manufacturers Standard Package
Unit Price without VAT:432,35000 Kč
Unit Price with VAT:523,14350 Kč