
RF174-01BJ1-01SB1-0305 | |
|---|---|
DigiKey Part Number | 612-RF174-01BJ1-01SB1-0305-ND |
Manufacturer | |
Manufacturer Product Number | RF174-01BJ1-01SB1-0305 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 12.01" (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF174-01BJ1-01SB1-0305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 12.01" (305.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,82000 Kč | 412,82 Kč |
| 10 | 350,87700 Kč | 3 508,77 Kč |
| 25 | 328,89600 Kč | 8 222,40 Kč |
| 50 | 313,20200 Kč | 15 660,10 Kč |
| 100 | 298,25980 Kč | 29 825,98 Kč |
| 250 | 289,51036 Kč | 72 377,59 Kč |
| Unit Price without VAT: | 412,82000 Kč |
|---|---|
| Unit Price with VAT: | 499,51220 Kč |

