
RF174-01BJ1-01SB1-0152 | |
|---|---|
DigiKey Part Number | 612-RF174-01BJ1-01SB1-0152-ND |
Manufacturer | |
Manufacturer Product Number | RF174-01BJ1-01SB1-0152 |
Description | COAX CBL SMA TO SMA 5.9" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF174-01BJ1-01SB1-0152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 5.984" (152.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -50°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,85000 Kč | 365,85 Kč |
| 10 | 310,93000 Kč | 3 109,30 Kč |
| 25 | 291,45840 Kč | 7 286,46 Kč |
| 50 | 277,54840 Kč | 13 877,42 Kč |
| 100 | 264,30590 Kč | 26 430,59 Kč |
| 250 | 259,16760 Kč | 64 791,90 Kč |
| Unit Price without VAT: | 365,85000 Kč |
|---|---|
| Unit Price with VAT: | 442,67850 Kč |

