Cable Assembly Coaxial SMPM to SMPM 0.047" Flexible Cable 12.01" (305.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF047-A-M0SJ-M0SJ-0305

DigiKey Part Number
612-RF047-A-M0SJ-M0SJ-0305-ND
Manufacturer
Manufacturer Product Number
RF047-A-M0SJ-M0SJ-0305
Description
COAX CBL SMPM TO SMPM 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to SMPM 0.047" Flexible Cable 12.01" (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF047-A-M0SJ-M0SJ-0305 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Style
SMPM to SMPM
1st Connector
SMPM Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPM Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.01" (305.00mm)
Cable Type
0.047" Flexible Cable
Cable Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Violet
Features
Shielded
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 767,19000 Kč1 767,19 Kč
101 502,26000 Kč15 022,60 Kč
251 420,51480 Kč35 512,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 767,19000 Kč
Unit Price with VAT:2 138,29990 Kč