
RF047-A-M0SJ-M0SJ-0152 | |
|---|---|
DigiKey Part Number | 612-RF047-A-M0SJ-M0SJ-0152-ND |
Manufacturer | |
Manufacturer Product Number | RF047-A-M0SJ-M0SJ-0152 |
Description | COAX CBL SMPM TO SMPM 5.9" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMPM to SMPM 0.047" Flexible Cable 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF047-A-M0SJ-M0SJ-0152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMPM to SMPM | |
1st Connector | SMPM Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.984" (152.00mm) | |
Cable Type | 0.047" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Violet | |
Features | Shielded | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 674,17000 Kč | 1 674,17 Kč |
| 10 | 1 423,11800 Kč | 14 231,18 Kč |
| 25 | 1 338,88280 Kč | 33 472,07 Kč |
| Unit Price without VAT: | 1 674,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 025,74570 Kč |

