Cable Assembly Coaxial SMPM to 2.92mm 0.047" Flexible Cable 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF047-A-92SP-M0SJ-0152

DigiKey Part Number
612-RF047-A-92SP-M0SJ-0152-ND
Manufacturer
Manufacturer Product Number
RF047-A-92SP-M0SJ-0152
Description
COAX CBL SMPM TO 2.92MM 5.9"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to 2.92mm 0.047" Flexible Cable 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF047-A-92SP-M0SJ-0152 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Style
SMPM to 2.92mm
1st Connector
SMPM Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.984" (152.00mm)
Cable Type
0.047" Flexible Cable
Cable Impedance
50 Ohms
Frequency - Max
65 GHz
Color
Violet
Features
Shielded
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 049,40000 Kč2 049,40 Kč
101 742,16200 Kč17 421,62 Kč
251 670,39080 Kč41 759,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2 049,40000 Kč
Unit Price with VAT:2 479,77400 Kč