Cable Assembly Coaxial 2.92mm to 2.92mm 0.047" Flexible Cable 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF047-A-92SP-92SP-0152

DigiKey Part Number
612-RF047-A-92SP-92SP-0152-ND
Manufacturer
Manufacturer Product Number
RF047-A-92SP-92SP-0152
Description
COAX CBL 2.92MM TO 2.92MM 5.9"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 0.047" Flexible Cable 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RF047-A-92SP-92SP-0152 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Style
2.92mm to 2.92mm
1st Connector
2.92mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.984" (152.00mm)
Cable Type
0.047" Flexible Cable
Cable Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Violet
Features
Shielded
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 418,97000 Kč2 418,97 Kč
102 056,29200 Kč20 562,92 Kč
252 002,41960 Kč50 060,49 Kč
Manufacturers Standard Package
Unit Price without VAT:2 418,97000 Kč
Unit Price with VAT:2 926,95370 Kč