
RCE-01-G-15.00-BC | |
---|---|
DigiKey Part Number | 612-RCE-01-G-15.00-BC-ND |
Manufacturer | |
Manufacturer Product Number | RCE-01-G-15.00-BC |
Description | ACCLIMATE IP68 SEALED RECTANGULA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Shielding | Shielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9 966,53000 Kč | 9 966,53 Kč |
Unit Price without VAT: | 9 966,53000 Kč |
---|---|
Unit Price with VAT: | 12 059,50130 Kč |