Similar
Similar
Similar

QTS-025-03-L-D-A-K | |
|---|---|
DigiKey Part Number | QTS-025-03-L-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QTS-025-03-L-D-A-K |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTS-025-03-L-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 50 | Height Above Board 0.404" (10.27mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTS-025-03-C-D-A-K | Samtec Inc. | 0 | QTS-025-03-C-D-A-K-ND | 505,17667 Kč | Similar |
| QTS-025-03-F-D-A-K | Samtec Inc. | 0 | QTS-025-03-F-D-A-K-ND | 284,01271 Kč | Similar |
| QTS-025-03-L-D-A-K-TR | Samtec Inc. | 0 | QTS-025-03-L-D-A-K-TR-ND | 224,01867 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 338,58042 Kč | 16 251,86 Kč |
| Unit Price without VAT: | 338,58042 Kč |
|---|---|
| Unit Price with VAT: | 409,68231 Kč |

