QTS-025-03-C-D-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 505,17667 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 188,04707 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 224,01867 Kč
Datasheet
Image for QTS-025-03-C-D-A-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTS-025-03-C-D-A-K-TR

DigiKey Part Number
QTS-025-03-C-D-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTS-025-03-C-D-A-K-TR
Description
CONN HDR 50POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTS-025-03-C-D-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
11mm
Number of Positions
50
Height Above Board
0.404" (10.27mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTS-025-03-C-D-A-KSamtec Inc.0QTS-025-03-C-D-A-K-ND505,17667 KčSimilar
QTS-025-03-F-D-A-K-TRSamtec Inc.0QTS-025-03-F-D-A-K-TR-ND188,04707 KčSimilar
QTS-025-03-L-D-A-K-TRSamtec Inc.0QTS-025-03-L-D-A-K-TR-ND224,01867 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
150337,02767 Kč50 554,15 Kč
Manufacturers Standard Package
Unit Price without VAT:337,02767 Kč
Unit Price with VAT:407,80348 Kč