
QTH-090-04-F-D-A | |
|---|---|
DigiKey Part Number | SAM11638-ND |
Manufacturer | |
Manufacturer Product Number | QTH-090-04-F-D-A |
Description | CONN DIFF ARRAY PLUG 180POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-090-04-F-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 16mm |
Number of Positions 180 | Height Above Board 0.600" (15.24mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,77000 Kč | 608,77 Kč |
| 39 | 468,22744 Kč | 18 260,87 Kč |
| 78 | 456,79962 Kč | 35 630,37 Kč |
| 117 | 444,19538 Kč | 51 970,86 Kč |
| Unit Price without VAT: | 608,77000 Kč |
|---|---|
| Unit Price with VAT: | 736,61170 Kč |

