
| QTH-090-02-L-D-A-TR | |
|---|---|
| DigiKey Part Number | 612-QTH-090-02-L-D-A-TR-ND - Tape & Reel (TR) 612-QTH-090-02-L-D-A-TRCT-ND - Cut Tape (CT) 612-QTH-090-02-L-D-A-TRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | QTH-090-02-L-D-A-TR | 
| Description | CONN HDR 180POS SMD GOLD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | QTH-090-02-L-D-A-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | Header, Outer Shroud Contacts | |
| Number of Positions | 180 | |
| Pitch | 0.020" (0.50mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide, Ground Bus (Plane) | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Mated Stacking Heights | 8mm | |
| Height Above Board | 0.286" (7.26mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 175 | 147,51571 Kč | 25 815,25 Kč | 
| 350 | 128,78974 Kč | 45 076,41 Kč | 
| 525 | 125,58501 Kč | 65 932,13 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 174,15000 Kč | 174,15 Kč | 
| 25 | 166,03200 Kč | 4 150,80 Kč | 
| 50 | 160,12300 Kč | 8 006,15 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 174,15000 Kč | 174,15 Kč | 
| 25 | 166,03200 Kč | 4 150,80 Kč | 
| 50 | 156,25300 Kč | 7 812,65 Kč | 
| Unit Price without VAT: | 174,15000 Kč | 
|---|---|
| Unit Price with VAT: | 210,72150 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic