
QTH-090-02-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14277TR-ND - Tape & Reel (TR) SAM14277CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QTH-090-02-L-D-A-K-TR |
Description | CONN DIFF ARRAY PLUG 180POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-090-02-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 180 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,08000 Kč | 178,08 Kč |
| 25 | 169,66320 Kč | 4 241,58 Kč |
| 50 | 159,55900 Kč | 7 977,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 150,50749 Kč | 26 338,81 Kč |
| 350 | 131,35200 Kč | 45 973,20 Kč |
| 525 | 127,14240 Kč | 66 749,76 Kč |
| 1 225 | 122,93286 Kč | 150 592,75 Kč |
| Unit Price without VAT: | 178,08000 Kč |
|---|---|
| Unit Price with VAT: | 215,47680 Kč |


