
QTH-090-02-F-D-A-K | |
|---|---|
DigiKey Part Number | SAM12794-ND |
Manufacturer | |
Manufacturer Product Number | QTH-090-02-F-D-A-K |
Description | CONN DIFF ARRAY PLUG 180POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-090-02-F-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 180 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,01000 Kč | 171,01 Kč |
| 42 | 161,43262 Kč | 6 780,17 Kč |
| 126 | 152,26730 Kč | 19 185,68 Kč |
| 252 | 138,31202 Kč | 34 854,63 Kč |
| 504 | 134,35349 Kč | 67 714,16 Kč |
| 1 008 | 130,39642 Kč | 131 439,59 Kč |
| Unit Price without VAT: | 171,01000 Kč |
|---|---|
| Unit Price with VAT: | 206,92210 Kč |


