
QTH-090-01-C-D-A | |
|---|---|
DigiKey Part Number | QTH-090-01-C-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTH-090-01-C-D-A |
Description | CONN HDR 180POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-090-01-C-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 180 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,53000 Kč | 667,53 Kč |
| 42 | 513,38119 Kč | 21 562,01 Kč |
| 84 | 500,86726 Kč | 42 072,85 Kč |
| 126 | 468,30873 Kč | 59 006,90 Kč |
| Unit Price without VAT: | 667,53000 Kč |
|---|---|
| Unit Price with VAT: | 807,71130 Kč |

