Similar
Similar

QTH-060-09-H-D-A | |
|---|---|
DigiKey Part Number | QTH-060-09-H-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-09-H-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTH-060-09-H-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 14mm |
Number of Positions 120 | Height Above Board 0.522" (13.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-060-09-F-D-A | Samtec Inc. | 0 | QTH-060-09-F-D-A-ND | 398,03067 Kč | Similar |
| QTH-060-09-L-D-A | Samtec Inc. | 0 | QTH-060-09-L-D-A-ND | 477,71500 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 662,54983 Kč | 39 752,99 Kč |
| Unit Price without VAT: | 662,54983 Kč |
|---|---|
| Unit Price with VAT: | 801,68529 Kč |

