
QTH-060-07-F-D-DP-A | |
---|---|
DigiKey Part Number | QTH-060-07-F-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-07-F-D-DP-A |
Description | CONN DIFF ARRAY PLUG 120POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-07-F-D-DP-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 25mm | |
Height Above Board | 0.954" (24.23mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
18 | 360,77556 Kč | 6 493,96 Kč |
Unit Price without VAT: | 360,77556 Kč |
---|---|
Unit Price with VAT: | 436,53843 Kč |