
QTH-060-07-F-D-A | |
|---|---|
DigiKey Part Number | SAM9828-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-07-F-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-07-F-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 25mm | |
Height Above Board | 0.954" (24.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,68000 Kč | 325,68 Kč |
| 10 | 316,18800 Kč | 3 161,88 Kč |
| 25 | 308,08280 Kč | 7 702,07 Kč |
| 50 | 293,23280 Kč | 14 661,64 Kč |
| 100 | 250,03580 Kč | 25 003,58 Kč |
| 250 | 215,98460 Kč | 53 996,15 Kč |
| Unit Price without VAT: | 325,68000 Kč |
|---|---|
| Unit Price with VAT: | 394,07280 Kč |

