



QTH-060-05-F-D-A | |
|---|---|
DigiKey Part Number | SAM9827-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-05-F-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-05-F-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 19mm | |
Height Above Board | 0.718" (18.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,78000 Kč | 306,78 Kč |
| 10 | 297,77300 Kč | 2 977,73 Kč |
| 25 | 290,11680 Kč | 7 252,92 Kč |
| 50 | 276,14460 Kč | 13 807,23 Kč |
| 100 | 235,46740 Kč | 23 546,74 Kč |
| 250 | 200,61236 Kč | 50 153,09 Kč |
| 500 | 170,97580 Kč | 85 487,90 Kč |
| 1 000 | 160,07447 Kč | 160 074,47 Kč |
| Unit Price without VAT: | 306,78000 Kč |
|---|---|
| Unit Price with VAT: | 371,20380 Kč |

