120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-060-03-L-D-A-TR

DigiKey Part Number
612-QTH-060-03-L-D-A-TR-ND - Tape & Reel (TR)
612-QTH-060-03-L-D-A-CT-ND - Cut Tape (CT)
612-QTH-060-03-L-D-A-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTH-060-03-L-D-A-TR
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-060-03-L-D-A-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
11mm
Number of Positions
120
Height Above Board
0.404" (10.27mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTH-060-03-L-D-ASamtec Inc.238SAM8191-ND241,90000 KčSimilar
In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1274,88000 Kč274,88 Kč
10233,66500 Kč2 336,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150172,26780 Kč25 840,17 Kč
300161,94297 Kč48 582,89 Kč
Manufacturers Standard Package
Unit Price without VAT:274,88000 Kč
Unit Price with VAT:332,60480 Kč