QTH-060-01-C-D-A-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 61
Unit Price: 485,47000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 133,55000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 219,63958 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 152,66000 Kč
Datasheet
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-060-01-C-D-A-TR

DigiKey Part Number
QTH-060-01-C-D-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTH-060-01-C-D-A-TR
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-060-01-C-D-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
120
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Mated Stacking Heights
5mm
Height Above Board
0.160" (4.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
425212,91972 Kč90 490,88 Kč
Manufacturers Standard Package
Unit Price without VAT:212,91972 Kč
Unit Price with VAT:257,63286 Kč