QTH-040-03-C-D-DP-A-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 12,65508 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 24,15431 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 14,80523 Kč
Datasheet
Image for QTH-040-03-C-D-DP-A-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-040-03-C-D-DP-A-K

DigiKey Part Number
QTH-040-03-C-D-DP-A-K-ND
Manufacturer
Manufacturer Product Number
QTH-040-03-C-D-DP-A-K
Description
CONN DIFF ARRAY PLG 80P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Differential Pair Array, Male Surface Mount Gold
EDA/CAD Models
QTH-040-03-C-D-DP-A-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
80
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Mated Stacking Heights
11mm
Height Above Board
0.404" (10.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
65463,42585 Kč30 122,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:463,42585 Kč
Unit Price with VAT:560,74528 Kč