Similar
Similar
Similar

QTH-040-02-L-D-DP-A-K-TR | |
|---|---|
cms-digikey-product-number | QTH-040-02-L-D-DP-A-K-TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | QTH-040-02-L-D-DP-A-K-TR |
cms-description | CONN DIFF ARRAY PLG 80P SMD GOLD |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | 80 Position Connector Differential Pair Array, Male Surface Mount Gold |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | QTH-040-02-L-D-DP-A-K-TR Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 275 | 158,29676 Kč | 43 531,61 Kč |
| Unit Price without VAT: | 158,29676 Kč |
|---|---|
| Unit Price with VAT: | 191,53908 Kč |



