QTH-030-09-F-D-A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 231,72720 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 579,73375 Kč

Similar


Samtec Inc.
In Stock: 20
Unit Price: 445,16000 Kč
Datasheet
Image for QTH-030-09-F-D-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-030-09-F-D-A

DigiKey Part Number
QTH-030-09-F-D-A-ND
Manufacturer
Manufacturer Product Number
QTH-030-09-F-D-A
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-030-09-F-D-A Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
14mm
Number of Positions
60
Height Above Board
0.522" (13.25mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTH-030-09-F-D-A-TRSamtec Inc.0QTH-030-09-F-D-A-TR-ND231,72720 KčSimilar
QTH-030-09-H-D-ASamtec Inc.0QTH-030-09-H-D-A-ND579,73375 KčSimilar
QTH-030-09-L-D-ASamtec Inc.20SAM11627-ND445,16000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
40350,62975 Kč14 025,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:350,62975 Kč
Unit Price with VAT:424,26200 Kč