
QTH-030-04-F-D-A-TR | |
|---|---|
DigiKey Part Number | 612-QTH-030-04-F-D-A-TR-ND - Tape & Reel (TR) 612-QTH-030-04-F-D-A-CT-ND - Cut Tape (CT) 612-QTH-030-04-F-D-A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-030-04-F-D-A-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-04-F-D-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.600" (15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,38000 Kč | 298,38 Kč |
| 10 | 253,55100 Kč | 2 535,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 200,94250 Kč | 20 094,25 Kč |
| 300 | 171,26740 Kč | 51 380,22 Kč |
| 500 | 146,09568 Kč | 73 047,84 Kč |
| 1 000 | 124,25000 Kč | 124 250,00 Kč |
| Unit Price without VAT: | 298,38000 Kč |
|---|---|
| Unit Price with VAT: | 361,03980 Kč |

