
QTH-030-01-L-D-RA-PGP | |
|---|---|
DigiKey Part Number | QTH-030-01-L-D-RA-PGP-ND |
Manufacturer | |
Manufacturer Product Number | QTH-030-01-L-D-RA-PGP |
Description | CONN HDR 60POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-01-L-D-RA-PGP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 320,00956 Kč | 14 400,43 Kč |
| Unit Price without VAT: | 320,00956 Kč |
|---|---|
| Unit Price with VAT: | 387,21157 Kč |






