
QTH-030-01-L-D-RA-K | |
|---|---|
DigiKey Part Number | QTH-030-01-L-D-RA-K-ND |
Manufacturer | |
Manufacturer Product Number | QTH-030-01-L-D-RA-K |
Description | CONN DIFF ARRAY PLUG 60P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-01-L-D-RA-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,70000 Kč | 296,70 Kč |
| 10 | 288,09300 Kč | 2 880,93 Kč |
| 25 | 280,68440 Kč | 7 017,11 Kč |
| 50 | 267,16180 Kč | 13 358,09 Kč |
| 100 | 233,76020 Kč | 23 376,02 Kč |
| Unit Price without VAT: | 296,70000 Kč |
|---|---|
| Unit Price with VAT: | 359,00700 Kč |


