
QTH-030-01-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14266TR-ND - Tape & Reel (TR) SAM14266CT-ND - Cut Tape (CT) SAM14266DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-030-01-F-D-A-K-TR |
Description | CONN DIFF ARRAY PLG 60P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-01-F-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 60 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,76000 Kč | 125,76 Kč |
| 10 | 106,94700 Kč | 1 069,47 Kč |
| 100 | 90,88830 Kč | 9 088,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 76,74873 Kč | 32 618,21 Kč |
| 1 275 | 70,70014 Kč | 90 142,68 Kč |
| 2 975 | 68,87531 Kč | 204 904,05 Kč |
| Unit Price without VAT: | 125,76000 Kč |
|---|---|
| Unit Price with VAT: | 152,16960 Kč |


