QTH-020-07-L-D-DP-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-020-07-L-D-DP-A

DigiKey Part Number
QTH-020-07-L-D-DP-A-ND
Manufacturer
Manufacturer Product Number
QTH-020-07-L-D-DP-A
Description
CONN DIFF ARRAY PLG 40P SMD GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
40 Position Connector Differential Pair Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-020-07-L-D-DP-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
25mm
Height Above Board
0.954" (24.23mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1301,83000 Kč301,83 Kč
10293,01600 Kč2 930,16 Kč
25285,48760 Kč7 137,19 Kč
50271,73980 Kč13 586,99 Kč
100231,70250 Kč23 170,25 Kč
250197,42008 Kč49 355,02 Kč
500196,92890 Kč98 464,45 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:301,83000 Kč
Unit Price with VAT:365,21430 Kč