
QTH-020-04-F-D-DP-A-K-TR | |
---|---|
DigiKey Part Number | QTH-020-04-F-D-DP-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTH-020-04-F-D-DP-A-K-TR |
Description | CONN DIFF ARRAY PLG 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-020-04-F-D-DP-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.600" (15.24mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 184,13720 Kč | 18 413,72 Kč |
Unit Price without VAT: | 184,13720 Kč |
---|---|
Unit Price with VAT: | 222,80601 Kč |