Similar
Similar

QTE-060-09-L-D-A | |
|---|---|
DigiKey Part Number | QTE-060-09-L-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTE-060-09-L-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-060-09-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm | |
Height Above Board | 0.528" (13.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,21000 Kč | 441,21 Kč |
| 10 | 417,63200 Kč | 4 176,32 Kč |
| 25 | 402,05520 Kč | 10 051,38 Kč |
| 50 | 392,16160 Kč | 19 608,08 Kč |
| 100 | 299,96460 Kč | 29 996,46 Kč |
| 250 | 269,23036 Kč | 67 307,59 Kč |
| 500 | 267,25080 Kč | 133 625,40 Kč |
| Unit Price without VAT: | 441,21000 Kč |
|---|---|
| Unit Price with VAT: | 533,86410 Kč |



