
QTE-060-04-L-D-A-K | |
|---|---|
DigiKey Part Number | QTE-060-04-L-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QTE-060-04-L-D-A-K |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-060-04-L-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.600" (15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,74000 Kč | 545,74 Kč |
| 20 | 419,64500 Kč | 8 392,90 Kč |
| 40 | 403,90175 Kč | 16 156,07 Kč |
| 60 | 394,04850 Kč | 23 642,91 Kč |
| 100 | 353,77430 Kč | 35 377,43 Kč |
| Unit Price without VAT: | 545,74000 Kč |
|---|---|
| Unit Price with VAT: | 660,34540 Kč |


