
QTE-060-02-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14264TR-ND - Tape & Reel (TR) SAM14264CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QTE-060-02-L-D-A-K-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-060-02-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,97000 Kč | 154,97 Kč |
| 10 | 131,76200 Kč | 1 317,62 Kč |
| 25 | 123,50200 Kč | 3 087,55 Kč |
| 50 | 117,60140 Kč | 5 880,07 Kč |
| 100 | 111,98650 Kč | 11 198,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 184,57240 Kč | 36 914,48 Kč |
| 400 | 165,88473 Kč | 66 353,89 Kč |
| 600 | 128,29848 Kč | 76 979,09 Kč |
| 1 000 | 90,92134 Kč | 90 921,34 Kč |
| Unit Price without VAT: | 154,97000 Kč |
|---|---|
| Unit Price with VAT: | 187,51370 Kč |








