



QTE-040-05-L-D-A | |
|---|---|
DigiKey Part Number | SAM10666-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-05-L-D-A |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-040-05-L-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 19mm | |
Height Above Board | 0.718" (18.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,01000 Kč | 379,01 Kč |
| 10 | 358,85600 Kč | 3 588,56 Kč |
| 25 | 345,41720 Kč | 8 635,43 Kč |
| 50 | 337,01800 Kč | 16 850,90 Kč |
| 100 | 257,85750 Kč | 25 785,75 Kč |
| 250 | 239,37720 Kč | 59 844,30 Kč |
| Unit Price without VAT: | 379,01000 Kč |
|---|---|
| Unit Price with VAT: | 458,60210 Kč |





