



QTE-040-03-F-D-A | |
|---|---|
DigiKey Part Number | SAM10665-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-03-F-D-A |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-040-03-F-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.404" (10.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,99000 Kč | 264,99 Kč |
| 65 | 203,78723 Kč | 13 246,17 Kč |
| 130 | 155,89077 Kč | 20 265,80 Kč |
| 455 | 139,93160 Kč | 63 668,88 Kč |
| 975 | 138,50130 Kč | 135 038,77 Kč |
| Unit Price without VAT: | 264,99000 Kč |
|---|---|
| Unit Price with VAT: | 320,63790 Kč |





