



QTE-040-01-L-D-EM2 | |
|---|---|
DigiKey Part Number | SAM12780-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-01-L-D-EM2 |
Description | CONN HDR 80POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-040-01-L-D-EM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,48000 Kč | 279,48 Kč |
| 10 | 264,57500 Kč | 2 645,75 Kč |
| 25 | 254,70560 Kč | 6 367,64 Kč |
| 50 | 248,40640 Kč | 12 420,32 Kč |
| 100 | 190,03190 Kč | 19 003,19 Kč |
| 250 | 170,71376 Kč | 42 678,44 Kč |
| 500 | 157,35482 Kč | 78 677,41 Kč |
| Unit Price without VAT: | 279,48000 Kč |
|---|---|
| Unit Price with VAT: | 338,17080 Kč |

