
QTE-040-01-L-D-A-RT1 | |
|---|---|
DigiKey Part Number | QTE-040-01-L-D-A-RT1-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-01-L-D-A-RT1 |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-040-01-L-D-A-RT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,10000 Kč | 385,10 Kč |
| 39 | 296,22256 Kč | 11 552,68 Kč |
| 78 | 288,99705 Kč | 22 541,77 Kč |
| 117 | 283,57709 Kč | 33 178,52 Kč |
| Unit Price without VAT: | 385,10000 Kč |
|---|---|
| Unit Price with VAT: | 465,97100 Kč |





