
QTE-040-01-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13222TR-ND - Tape & Reel (TR) SAM13222CT-ND - Cut Tape (CT) SAM13222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-040-01-F-D-A-K-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-040-01-F-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,89000 Kč | 197,89 Kč |
| 10 | 182,88700 Kč | 1 828,87 Kč |
| 25 | 172,88920 Kč | 4 322,23 Kč |
| 50 | 166,64000 Kč | 8 332,00 Kč |
| 100 | 145,00800 Kč | 14 500,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 127,89667 Kč | 57 553,50 Kč |
| 900 | 114,98160 Kč | 103 483,44 Kč |
| 1 350 | 89,15271 Kč | 120 356,16 Kč |
| 2 250 | 66,23940 Kč | 149 038,65 Kč |
| Unit Price without VAT: | 197,89000 Kč |
|---|---|
| Unit Price with VAT: | 239,44690 Kč |

