
QTE-040-01-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13222TR-ND - Tape & Reel (TR) SAM13222CT-ND - Cut Tape (CT) SAM13222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-040-01-F-D-A-K-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-040-01-F-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,09000 Kč | 208,09 Kč |
| 10 | 176,84500 Kč | 1 768,45 Kč |
| 25 | 165,76680 Kč | 4 144,17 Kč |
| 50 | 157,85040 Kč | 7 892,52 Kč |
| 100 | 150,31840 Kč | 15 031,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 128,92818 Kč | 58 017,68 Kč |
| 900 | 115,90942 Kč | 104 318,48 Kč |
| 1 350 | 89,87144 Kč | 121 326,44 Kč |
| 2 250 | 71,39320 Kč | 160 634,70 Kč |
| Unit Price without VAT: | 208,09000 Kč |
|---|---|
| Unit Price with VAT: | 251,78890 Kč |



