
QTE-028-01-F-D-DP-A | |
|---|---|
DigiKey Part Number | SAM12779-ND |
Manufacturer | |
Manufacturer Product Number | QTE-028-01-F-D-DP-A |
Description | CONN DIFF ARRAY PLG 56P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 56 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-028-01-F-D-DP-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 56 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,77000 Kč | 191,77 Kč |
| 96 | 184,81896 Kč | 17 742,62 Kč |
| 144 | 141,24549 Kč | 20 339,35 Kč |
| 480 | 126,93194 Kč | 60 927,33 Kč |
| 960 | 97,88250 Kč | 93 967,20 Kč |
| 1 968 | 92,70418 Kč | 182 441,83 Kč |
| Unit Price without VAT: | 191,77000 Kč |
|---|---|
| Unit Price with VAT: | 232,04170 Kč |


