40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTE-020-04-F-D-A-K-TR

DigiKey Part Number
612-QTE-020-04-F-D-A-K-TR-ND - Tape & Reel (TR)
612-QTE-020-04-F-D-A-K-TRCT-ND - Cut Tape (CT)
612-QTE-020-04-F-D-A-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTE-020-04-F-D-A-K-TR
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTE-020-04-F-D-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
16mm
Number of Positions
40
Height Above Board
0.600" (15.24mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTE-020-04-L-D-A-K-TRSamtec Inc.697612-QTE-020-04-L-D-A-K-TRCT-ND208,35000 KčSimilar
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1220,03000 Kč220,03 Kč
10186,94900 Kč1 869,49 Kč
25175,22800 Kč4 380,70 Kč
50166,85660 Kč8 342,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100152,03660 Kč15 203,66 Kč
500136,60352 Kč68 301,76 Kč
1 000126,87965 Kč126 879,65 Kč
Manufacturers Standard Package
Unit Price without VAT:220,03000 Kč
Unit Price with VAT:266,23630 Kč