
QTE-020-03-H-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTE-020-03-H-D-A-K-TR-ND - Tape & Reel (TR) 612-QTE-020-03-H-D-A-K-TRCT-ND - Cut Tape (CT) 612-QTE-020-03-H-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-020-03-H-D-A-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-03-H-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 11mm |
Number of Positions 40 | Height Above Board 0.404" (10.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,11000 Kč | 339,11 Kč |
| 10 | 288,11900 Kč | 2 881,19 Kč |
| 25 | 270,07040 Kč | 6 751,76 Kč |
| 50 | 257,18160 Kč | 12 859,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 211,26760 Kč | 31 690,14 Kč |
| 300 | 203,65397 Kč | 61 096,19 Kč |
| Unit Price without VAT: | 339,11000 Kč |
|---|---|
| Unit Price with VAT: | 410,32310 Kč |

