QTE-014-01-H-D-DP-A-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 156,20868 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 110,53464 Kč

Similar


Samtec Inc.
In Stock: 59
Unit Price: 271,54000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 103,83586 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 274,25000 Kč
Datasheet
Image for QTE-014-01-H-D-DP-A-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTE-014-01-H-D-DP-A-TR

DigiKey Part Number
QTE-014-01-H-D-DP-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTE-014-01-H-D-DP-A-TR
Description
CONN DIFF ARRAY PLG 28P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28 Position Connector Differential Pair Array, Male Surface Mount Gold
EDA/CAD Models
QTE-014-01-H-D-DP-A-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Differential Pair Array, Male
Mated Stacking Heights
5mm
Number of Positions
28
Height Above Board
0.168" (4.27mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTE-014-01-C-D-DP-A-TRSamtec Inc.0QTE-014-01-C-D-DP-A-TR-ND156,20868 KčSimilar
QTE-014-01-F-D-DP-A-TRSamtec Inc.0612-QTE-014-01-F-D-DP-A-TR-ND110,53464 KčSimilar
QTE-014-01-H-D-DP-ASamtec Inc.59QTE-014-01-H-D-DP-A-ND271,54000 KčSimilar
QTE-014-01-L-D-DP-A-TRSamtec Inc.0612-QTE-014-01-L-D-DP-A-TR-ND103,83586 KčSimilar
7-1658072-1TE Connectivity AMP Connectors07-1658072-1-ND274,25000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
425191,16299 Kč81 244,27 Kč
Manufacturers Standard Package
Unit Price without VAT:191,16299 Kč
Unit Price with VAT:231,30722 Kč