28 Position Connector Differential Pair Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position Connector Differential Pair Array, Male Surface Mount Gold
QTE-014-01-F-D-DP-A
QTE-014-01-F-D-DP-A

QTE-014-01-F-D-DP-A

DigiKey Part Number
SAM9803-ND
Manufacturer
Manufacturer Product Number
QTE-014-01-F-D-DP-A
Description
CONN DIFF ARRAY PLG 28P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28 Position Connector Differential Pair Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTE-014-01-F-D-DP-A Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Differential Pair Array, Male
Mated Stacking Heights
5mm
Number of Positions
28
Height Above Board
0.168" (4.27mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTE-014-01-H-D-DP-ASamtec Inc.59QTE-014-01-H-D-DP-A-ND11,15000 KčSimilar
In-Stock: 311
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1141,82000 Kč141,82 Kč
96108,94823 Kč10 459,03 Kč
192105,91990 Kč20 336,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:141,82000 Kč
Unit Price with VAT:171,60220 Kč