
QSS-050-01-F-D-A | |
|---|---|
DigiKey Part Number | SAM10657-ND |
Manufacturer | |
Manufacturer Product Number | QSS-050-01-F-D-A |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSS-050-01-F-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.143" (3.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| 64 | 106,03984 Kč | 6 786,55 Kč |
| 128 | 99,53055 Kč | 12 739,91 Kč |
| 256 | 91,97207 Kč | 23 544,85 Kč |
| 512 | 87,56207 Kč | 44 831,78 Kč |
| 1 024 | 82,10238 Kč | 84 072,84 Kč |
| 2 560 | 77,10466 Kč | 197 387,93 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |







