
QSS-025-02-L-D-RA-MTI | |
|---|---|
DigiKey Part Number | QSS-025-02-L-D-RA-MTI-ND |
Manufacturer | |
Manufacturer Product Number | QSS-025-02-L-D-RA-MTI |
Description | CONN SOCKET 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSS-025-02-L-D-RA-MTI Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Ground Bus (Plane), Mounting Flange |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.328" (8.33mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,87000 Kč | 464,87 Kč |
| 10 | 440,05100 Kč | 4 400,51 Kč |
| 25 | 423,57520 Kč | 10 589,38 Kč |
| 50 | 413,14740 Kč | 20 657,37 Kč |
| 100 | 320,34260 Kč | 32 034,26 Kč |
| 250 | 310,87708 Kč | 77 719,27 Kč |
| Unit Price without VAT: | 464,87000 Kč |
|---|---|
| Unit Price with VAT: | 562,49270 Kč |


