
QSS-025-01-H-D-A | |
|---|---|
DigiKey Part Number | QSS-025-01-H-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QSS-025-01-H-D-A |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSS-025-01-H-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.143" (3.63mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,83000 Kč | 346,83 Kč |
| 96 | 299,25031 Kč | 28 728,03 Kč |
| Unit Price without VAT: | 346,83000 Kč |
|---|---|
| Unit Price with VAT: | 419,66430 Kč |

